Part Details for 510FBA200M000AAG by Skyworks Solutions Inc
Overview of 510FBA200M000AAG by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510FBA200M000AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2667-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip |
353 In Stock |
|
$4.4819 / $6.2700 | Buy Now |
DISTI #
634-510FBA200M000AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.4800 / $5.1900 | Order Now |
Part Details for 510FBA200M000AAG
510FBA200M000AAG CAD Models
510FBA200M000AAG Part Data Attributes:
|
510FBA200M000AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510FBA200M000AAG
Skyworks Solutions Inc
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | GOLD OVER NICKEL |