Part Details for 510FCA125M000BAG by Skyworks Solutions Inc
Overview of 510FCA125M000BAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510FCA125M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510FCA125M000BAG-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.5517 | Buy Now |
DISTI #
634-510FCA125M000BAG
|
Mouser Electronics | Standard Clock Oscillators SINGLE XO 0.7 PS RMS JITTER RoHS: Compliant | 0 |
|
$5.0700 / $5.4100 | Order Now |
Part Details for 510FCA125M000BAG
510FCA125M000BAG CAD Models
510FCA125M000BAG Part Data Attributes
|
510FCA125M000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510FCA125M000BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Qualification Status | Not Qualified | |
Terminal Finish | GOLD OVER NICKEL |