There are no models available for this part yet.
Overview of 510GBA25M0000BAG by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 510GBA25M0000BAG by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
336-5632-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
138 In Stock |
|
$1.9190 / $3.2200 | Buy Now | |
DISTI #
634-510GBA25M0000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 138 |
|
$1.9900 / $3.2200 | Buy Now | |
Rochester Electronics | Si510 - Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 241 |
|
$2.1700 / $2.5500 | Buy Now | ||
DISTI #
510GBA25M000BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 510GBA25M0000BAG by Skyworks Solutions Inc
Part Data Attributes for 510GBA25M0000BAG by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
212.5 MHz
|
Operating Frequency-Min
|
0.1 MHz
|
Operating Frequency-Nom
|
25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.12
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Related Parts for 510GBA25M0000BAG
-
510GBA125M000BAGOther Oscillators
-
EEEFC1V331PFixed Capacitors
-
TNPW060324K0BEEAFixed Resistors
-
LMZ31707RVQRSwitching Regulator or Controllers
-
TYS4030470M-10Fixed Inductors
-
BSZ040N04LSGPower Field-Effect Transistors
-
5.0SMDJ12ATransient Suppressors
-
SI9945BDY-T1-GE3Small Signal Field-Effect Transistors
-
MX25L8006EM1I-12GFlash Memories