Part Details for 510JCA74M2500BAGR by Skyworks Solutions Inc
Overview of 510JCA74M2500BAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510JCA74M2500BAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510JCA74M2500BAGR-ND
|
DigiKey | XTAL OSC XO 74.2500MHZ LVDS SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5824 | Buy Now |
DISTI #
634-510JCA742500BAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
DISTI #
510JCA74M25BAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510JCA74M2500BAGR
510JCA74M2500BAGR CAD Models
510JCA74M2500BAGR Part Data Attributes:
|
510JCA74M2500BAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510JCA74M2500BAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 74.25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Qualification Status | Not Qualified | |
Terminal Finish | GOLD OVER NICKEL |