Part Details for 510SP100KG2 by Ohmite Mfg Co
Overview of 510SP100KG2 by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510SP100KG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8921
|
Newark | 150W 1400J 10 Ohms 10%/Bulk Ohmite Rohs Compliant: Yes |Ohmite 510SP100KG2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
510SP100KG2-ND
|
DigiKey | 150W 1400J 10 OHMS 10% SLAB Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$23.9729 / $34.3100 | Buy Now |
|
Onlinecomponents.com | 150W 1400J 10 Ohms 10%/Bulk Ohmite Rohs Compliant: Yes |Ohmite 510SP100KG2 RoHS: Compliant | 92 Factory Stock |
|
$0 | Buy Now |
DISTI #
510SP100KG2
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510SP100KG2
510SP100KG2 CAD Models
510SP100KG2 Part Data Attributes
|
510SP100KG2
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
510SP100KG2
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 150W, 10ohm, 1900V, 10% +/-Tol, -2,27ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38.1 mm | |
Package Length | 254 mm | |
Package Style | Chassis Mount | |
Package Width | 6.4 mm | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -2,27 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1900 V |