| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 511R-40G | API Delevan | Check for Price | General Purpose Inductor, 6.2uH, 2%, 1 Element, Iron-Core | 511-40G vs 511R-40G |
Part Details for 511-40G by API Delevan
Results Overview of 511-40G by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
511-40G Information
511-40G by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-QSFPLOOPBK-003 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-003 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 3dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
| SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
| SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 511-40G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
807-511-40G
|
Mouser Electronics | RF Inductors - Leaded 6.2uH 2% .47ohm MoldUnshield Coil TH RoHS: Not Compliant | 0 |
|
$3.8200 | Order Now |
US Tariff Estimator: 511-40G by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
511-40G Part Data Attributes
|
|
511-40G
API Delevan
Buy Now
Datasheet
|
Compare Parts:
511-40G
API Delevan
General Purpose Inductor, 6.2uH, 2%, 1 Element, Iron-Core
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Tubular | |
| Core Material | Iron | |
| DC Resistance | 0.47 Ω | |
| Inductance-Nom (L) | 6.2 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 36.58 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.96 Mm | |
| Package Length | 9.53 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 14 Inch | |
| Quality Factor-Min (at L-nom) | 45 | |
| Rated Current-Max | 0.455 A | |
| Self Resonance Frequency | 60 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 7.9 Mhz | |
| Tolerance | 2% |
Alternate Parts for 511-40G
This table gives cross-reference parts and alternative options found for 511-40G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511-40G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.