Part Details for 511-49BJ01-102 by Honeywell Sensing and Control
Overview of 511-49BJ01-102 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511-49BJ01-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002449091
|
Sager | Industrial Temperature Sensors THERMISTOR PROB ASSY | 0 |
|
Buy Now |
Part Details for 511-49BJ01-102
511-49BJ01-102 CAD Models
511-49BJ01-102 Part Data Attributes
|
511-49BJ01-102
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
511-49BJ01-102
Honeywell Sensing and Control
500 Series air/gas temperature probe, NTC, 1,000 Ohm, ±20.0% tolerance, 25 °C [77 °F] accuracy, plastic, adhesion, flying leads (two), 24 gauge PVC insulation, 305 mm [12 in]
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |