511-700-0630H
Winchester Interconnect
Description: RF SMB Connector, Male, Cable Mount, Clamp Terminal, Jack

Overview of 511-700-0630H by Winchester Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 511-700-0630H by Winchester Interconnect

Part # Manufacturer Description Stock Price Buy
CDM Electronics STR JCK/CAP CONT/50 OHM/AU Package Multiple: 1 0
RFQ

CAD Models for 511-700-0630H by Winchester Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 511-700-0630H by Winchester Interconnect

511-700-0630H
Winchester Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-39012, APPLICABLE CABLE: RG-316
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SMB CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Loss
0.25 dB
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CLAMP
VSWR
1.41
Want to compare parts?
  1. 511-700-0630H
    Winchester Interconnect
    RF SMB Connector, Male, Cable Mount, Clamp Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 511-700-0630H by Winchester Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 511-700-0630H by Winchester Interconnect

Select Manufacturer
Which Manufacturer of 511-700-0630H would you like to use for your alert(s)?
  • Please alert me when 511-700-0630H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 511-700-0630H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 511-700-0630H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 511-700-0630H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 511-700-0630H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 511-700-0630H by Winchester Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: