There are no models available for this part yet.
Overview of 511-700-0631N by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-631NED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-631NEB | Coilcraft Inc | General Purpose Inductor | |
XAL1350-631NE | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
Price & Stock for 511-700-0631N by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | STR JCK/CAP CONT/50 OHM/NI Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for 511-700-0631N by Winchester Interconnect
Part Data Attributes for 511-700-0631N by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-39012, APPLICABLE CABLE: RG-316, SHIELDED
|
Body/Shell Style
|
JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.25 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CLAMP
|
VSWR
|
1.41
|