Part Details for 511-93-256-16-000002 by Mill-Max Mfg Corp
Overview of 511-93-256-16-000002 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 511-93-256-16-000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C5570
|
Newark | Standrd Solder Tail Pga Socket/Bulk |Mill-Max 511-93-256-16-000002 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2200 / $54.2900 | Buy Now |
DISTI #
51193-25616000002-ND
|
DigiKey | SOCKET LONG SOLDERTL 256-PGA Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-51193256160000
|
Mouser Electronics | Circuit Board Hardware - PCB 256 PIN PGA SKT LONG SOLDER TAIL RoHS: Not Compliant | 0 |
|
$31.1600 / $35.6100 | Order Now |
DISTI #
000000000000405489
|
Sager | Circuit Board Hardware - PCB 256 PIN PGA SKT LONG SOLDER TAIL | 0 |
|
Buy Now |
Part Details for 511-93-256-16-000002
511-93-256-16-000002 CAD Models
511-93-256-16-000002 Part Data Attributes:
|
511-93-256-16-000002
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
511-93-256-16-000002
Mill-Max Mfg Corp
IC Socket, PGA256, 256 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA256 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 256 |