Part Details for 5110/70C-SL005 by Alpha Wire
Results Overview of 5110/70C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51915-110LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4ACP 8S 7P Right Angle Receptacle, Solder To Board | |
| 20021511-00034T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 34 contacts | |
| 58355-110 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 24 Positions. |
Price & Stock for 5110/70C-SL005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Slate - 30.48m (100ft)/Spool COO: United States RoHS: Compliant | 8 Factory Stock |
|
$6,819.3100 / $13,343.0600 | Buy Now |
|
DISTI #
5110/70C-SL005
|
TME | Wire, Xtra Guard® 1, 70x22AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$6,094.1800 / $7,835.3700 | RFQ |
|
|
Master Electronics | Slate - 30.48m (100ft)/Spool COO: United States RoHS: Compliant | 8 Factory Stock |
|
$6,819.3100 / $13,343.0600 | Buy Now |