Part Details for 5110.0843.1 by Schurter Electronic Components
Overview of 5110.0843.1 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 5110.0843.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5187
|
Newark | 5110 Appliance Inlet Filter 8A/Carton Box |Schurter 5110.0843.1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $24.1600 | Buy Now |
DISTI #
486-4373-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
12 In Stock |
|
$14.0450 / $17.9200 | Buy Now |
DISTI #
5110.0843.1
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 8A - Boxed Product (Development Kits) (Alt: 5110.0843.1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$13.7079 / $16.0744 | Buy Now |
DISTI #
693-5110.0843.1
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 8A RoHS: Compliant | 0 |
|
$15.9900 / $17.8700 | Order Now |
DISTI #
70080716
|
RS | PEM w/Filter, IEC, C14,250VAC,8A, Front Panel Mt-Snap,6.3 QC Term, Standard, IP40,PC1 | Schurter 5110.0843.1 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1500 / $19.0000 | RFQ |
|
Future Electronics | IEC 250 V 8 A Snap In Front Side C14 Appliance Inlet Filtered Power Entry Module RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$15.2500 / $15.6300 | Buy Now |
|
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 8A RoHS: Compliant | 0 |
|
$14.5600 / $17.5900 | Buy Now |
DISTI #
000000000000761035
|
Sager | AC Power Entry Modules SNAP-IN 8A Min Qty: 20 | 0 |
|
$14.2200 / $16.0500 | Buy Now |
DISTI #
5110.0843.1
|
Avnet Abacus | 5110 APPLIANCE INLET FILTER 8A (Alt: 5110.0843.1) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5110 APPLIANCE INLET FILTER 8A RoHS: Compliant | 0 |
|
$14.5600 / $17.5900 | Buy Now |
Part Details for 5110.0843.1
5110.0843.1 CAD Models
5110.0843.1 Part Data Attributes
|
5110.0843.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
5110.0843.1
Schurter Electronic Components
Mains Power Connector, 8A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | TIN/TIN COPPER | |
Contact Finish Termination | TIN/TIN COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3/e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |