-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metal Strip, 0.5W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y2535
|
Newark | 0603 Zero Ohm Smt Jumper/T&r |Keystone 5110 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.1970 | Buy Now |
DISTI #
36-5110CT-ND
|
DigiKey | RES SMD 0 OHM JUMPER 1/2W 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52900 In Stock |
|
$0.1587 / $0.4200 | Buy Now |
DISTI #
534-5110
|
Mouser Electronics | Circuit Board Hardware - PCB 0 OHM RESISTOR 0603 JUMPER T/R RoHS: Compliant | 118000 |
|
$0.1260 / $0.1630 | Buy Now |
DISTI #
74676769
|
RS | Jumper Zero Ohm, SMT Reel | Keystone Electronics 5110 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$170.9200 / $202.0000 | RFQ |
|
Future Electronics | 0603 Thick Copper Silver Plated PCB Jumper RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$0.1760 / $0.1930 | Buy Now |
DISTI #
KEY5110
|
Heilind Electronics | ZERO OHM SMT JUMPER | Americas - 2250 in Stock |
|
$0.1760 | Buy Now |
|
Bristol Electronics | 1045 |
|
RFQ | ||
DISTI #
KEY5110
|
Interstate Connecting Components | ZERO OHM SMT JUMPER | 675 |
|
$0.1760 | Buy Now |
DISTI #
BAT5265
|
Rutronik | Zero ohm SMT 0603 Jumper RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 31000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1253 / $0.1405 | Buy Now |
DISTI #
000000000005248060
|
Sager | Circuit Board Hardware - PCB 0 OHM RESISTOR 0603 JUMPER T/R Min Qty: 1000 | 36000 |
|
$0.1382 / $0.1457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5110
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5110
Keystone Electronics Corp
Metal Strip, 0.5W, 0ohm, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | RATED CURRENT: 20A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | ONE SURFACE |