Part Details for 511000005 by Lumberg Automation
Overview of 511000005 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511000005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ5273
|
Newark | Rsp 4-Rkp 4-803/1M/ Black |Lumberg Automation 511000005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8700 / $190.6500 | Buy Now |
DISTI #
1794-1375-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$152.4750 / $166.1600 | Buy Now |
|
Onlinecomponents.com | Mini Power Double-Ended Cordset: 1 3/8" male straight to 1 3/8" female straight, 4-pin(3+PE), black body, 600 V, 40 A, TPE black cable, 10 AWG RoHS: Compliant | 0 |
|
$126.7500 / $159.0500 | Buy Now |