Part Details for 511000009 by Lumberg Automation
Overview of 511000009 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511000009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ5277
|
Newark | Rsp 4-Rkp 4-803/3M/ Black |Lumberg Automation 511000009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.5900 / $217.9000 | Buy Now |
DISTI #
1794-1366-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$102.9000 | Buy Now |
|
Onlinecomponents.com | Mini Power Double-Ended Cordset: 1 3/8" male straight to 1 3/8" female straight, 4-pin(3+PE), black body, 600 V, 40 A, TPE black cable, 10 AWG RoHS: Compliant | 0 |
|
$161.6300 / $173.6000 | Buy Now |