Part Details for 511000764 by Lumberg Automation
Overview of 511000764 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511000764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ6030
|
Newark | Tap-P 3 |Lumberg Automation 511000764 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.7500 / $205.9600 | Buy Now |
DISTI #
1794-1379-ND
|
DigiKey | CONN T-ADPT 3P-3/3P F-F/M INLINE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$99.9800 | Buy Now |
|
Onlinecomponents.com | Mini Power Tee Connector: 1 3/8" male to 1 3/8" female and 1 3/8" female, 3-pin(2+PE), black body, 600 V, 42 A RoHS: Compliant | 0 |
|
$152.7700 / $164.0900 | Buy Now |