Part Details for 51103-0301 by Molex
Overview of 51103-0301 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 51103-0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8304
|
Newark | 2.5 W/B Rec Hsg Posi Lock/Molex |Molex 51103-0301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.1160 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Receptacle Housing - 3 Position - 0.098" (2.50mm) Pitch. |
46000 Partner Stock |
|
$0.0605 / $0.1024 | Buy Now |
DISTI #
Molex 51103-0301
|
PEI Genesis | Board Connector, Contact | 46000 |
|
Buy Now | |
|
Master Electronics | Wire-To-Board Receptacle Housing - 3 Position - 0.098" (2.50mm) Pitch. |
46000 Partner Stock |
|
$0.0605 / $0.1024 | Buy Now |
DISTI #
10192723
|
TestEquity LLC | Molex 51103-0301 2.5 W/B Receptacle Hsg Posi Lock | 46000 |
|
$0.0700 | Buy Now |
Part Details for 51103-0301
51103-0301 CAD Models
51103-0301 Part Data Attributes:
|
51103-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
51103-0301
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.295 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.382 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |