-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
R5F51103ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51103AGFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2597
|
Newark | Connector Housing, Rcpt, 6Pos, Product Range:Mini-Lock 51103 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.5Mm, For Use With:Molex 50351, 50752 Series Contacts, Body Material:Pbt Polyester, Colour:White Rohs Compliant: Yes |Molex 51103-0600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24322 |
|
$0.1310 / $0.1430 | Buy Now |
DISTI #
57H2597
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Bag - Bulk (Alt: 57H2597) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 24322 Partner Stock |
|
$0.2050 / $0.3080 | Buy Now |
DISTI #
0511030600
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Bag - Bulk (Alt: 0511030600) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0942 | Buy Now |
DISTI #
538-51103-0600
|
Mouser Electronics | Headers & Wire Housings 2.5 W/B REC HSG POS LOCK RoHS: Compliant | 3415 |
|
$0.1100 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 6 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
71208 Partner Stock |
|
$0.1040 / $0.1122 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 28720 |
|
$0.1530 / $0.5100 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 3 |
|
$0.2835 | Buy Now |
DISTI #
51103-0600
|
TTI | Headers & Wire Housings 2.5 W/B REC HSG POS LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 1 Container: Bulk |
Americas - 87338 In Stock |
|
$0.1090 / $0.1570 | Buy Now |
DISTI #
MX-51103-0600
|
TME | 2.5 W/B REC HSG POS LOCK 511030600 Min Qty: 1 | 246 |
|
$0.1470 / $0.2680 | Buy Now |
DISTI #
MOL51103-0600
|
Interstate Connecting Components | 2.5 W/B REC HSG POS LOCK 5110 0600 | 4181 |
|
$0.1167 / $0.1476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51103-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
51103-0600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50351-8000; 50351-8100 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |