Part Details for 51103-0661 by Molex
Overview of 51103-0661 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51103ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Price & Stock for 51103-0661
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8307
|
Newark | 2.5 Wtb Rec Hsg 6Ckt Black/Molex |Molex 51103-0661 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 / $0.2010 | Buy Now |
|
Onlinecomponents.com | 2.5 W/B CONN. HOUSING (POSITIVE LOCK) RoHS: Compliant |
17000 Partner Stock |
|
$0.0991 / $0.1777 | Buy Now |
DISTI #
511030661-MOL
|
TME | 51103-0661 Min Qty: 317 | 17000 |
|
$0.1082 / $0.1188 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22100 |
|
RFQ | |
DISTI #
C1S549804184708
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 17000 |
|
$0.1090 / $0.1270 | Buy Now |
|
Master Electronics | 2.5 W/B CONN. HOUSING (POSITIVE LOCK) RoHS: Compliant |
17000 Partner Stock |
|
$0.0991 / $0.1777 | Buy Now |
Part Details for 51103-0661
51103-0661 CAD Models
51103-0661 Part Data Attributes
|
51103-0661
Molex
Buy Now
Datasheet
|
Compare Parts:
51103-0661
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | WITH BAG PACKAGING | |
Body Breadth | 0.295 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .973 N |