Part Details for 51107 by Qoltec
Overview of 51107 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-51107
|
TME | Power supply: switched-mode, 12VDC, 6A, Out: 5,5/2,5, 72W, 1.09m Min Qty: 1 | 6 |
|
$15.0500 / $17.2000 | Buy Now |