-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2802
|
Newark | 2Mm Mgrid Wtb Crp Recpt Hsg Blk 4Ckt Rohs Compliant: Yes |Molex 51110-0452 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 | Buy Now |
DISTI #
0511100452
|
Avnet Americas | Connector Housing Receptacle 4 Position 2mm Straight - Bulk (Alt: 0511100452) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1561 | Buy Now |
DISTI #
538-511100-452
|
Mouser Electronics | Headers & Wire Housings 2mm MGrid WtB Crp Recpt Hsg Blk 4Ckt RoHS: Compliant | 4563 |
|
$0.1330 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1270 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51110-0452
Molex
Buy Now
Datasheet
|
Compare Parts:
51110-0452
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 51110-0452. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51110-0452, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-3251-141 | HEADER CONNECTOR,HYBRID,RECEPT,164+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 51110-0452 vs 40-3251-141 |
40-3250-941 | HEADER CONNECTOR,HYBRID,RECEPT,164+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 51110-0452 vs 40-3250-941 |
40-3250-141 | HEADER CONNECTOR,HYBRID,RECEPT,164+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 51110-0452 vs 40-3250-141 |
40-3251-941 | HEADER CONNECTOR,HYBRID,RECEPT,164+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 51110-0452 vs 40-3251-941 |
40-3252-941 | HEADER CONNECTOR,HYBRID,RECEPT,164+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 51110-0452 vs 40-3252-941 |
CH11094M101-00 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 51110-0452 vs CH11094M101-00 |
CH11094M100-0P | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 51110-0452 vs CH11094M100-0P |
CH11094M100-00 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 51110-0452 vs CH11094M100-00 |