-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3443
|
Newark | Wire-To-Board Connector, Milli-Grid 51110 Series, Receptacle, 10, 2 Mm Rohs Compliant: Yes |Molex 51110-1060 (Alternate Part Number: 800753618169 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99097 |
|
$0.2490 | Buy Now |
DISTI #
89C2702
|
Newark | Connector, Rcpt, 10Pos, 2Row, 2Mm, Product Range:Milli-Grid 51110, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2Mm, For Use With:50394, 87396 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 51110-1060 (Alternate Part Number: 800753618169 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9959 |
|
$0.3410 / $0.5410 | Buy Now |
DISTI #
89C2702
|
Avnet Americas | Conn Housing RCP 10 POS 2mm Crimp ST Bag - Bulk (Alt: 89C2702) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 9959 Partner Stock |
|
$0.3460 / $0.5520 | Buy Now |
DISTI #
538-51110-1060
|
Mouser Electronics | Headers & Wire Housings 2.00 MM MILLI-GRID H RoHS: Compliant | 8169 |
|
$0.2410 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 10 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant |
2590 Partner Stock |
|
$0.2642 / $0.3560 | Buy Now |
DISTI #
77313661
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 38206 |
|
$0.2067 / $0.2875 | Buy Now |
DISTI #
77781451
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 3608 |
|
$0.3129 / $0.5984 | Buy Now |
DISTI #
16877684
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 2013 |
|
$0.2650 / $0.3000 | Buy Now |
DISTI #
66241327
|
Verical | Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 577 |
|
$0.2650 / $0.3000 | Buy Now |
|
Bristol Electronics | 499 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51110-1060
Molex
Buy Now
Datasheet
|
Compare Parts:
51110-1060
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID, COMPATIBLE CONTACTS: 50394-8051; 50394-8052, POLARIZED | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3892 N |