-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-51111-0810
|
Mouser Electronics | Headers & Wire Housings 2.5 WTW REC HSG 8CKT 511110810 RoHS: Compliant | 0 |
|
$0.2000 / $0.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1768 / $0.3177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51111-0810
Molex
Buy Now
Datasheet
|
Compare Parts:
51111-0810
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51111-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51111-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-18-2085 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal | Molex | 51111-0810 vs 022-18-2085 |
51144-0809 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Receptacle | Molex | 51111-0810 vs 51144-0809 |
95071-108 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Amphenol FCi | 51111-0810 vs 95071-108 |
A-7674-B8J561A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51111-0810 vs A-7674-B8J561A |
0009071089 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | 51111-0810 vs 0009071089 |
A-7674-B8J502A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51111-0810 vs A-7674-B8J502A |
G8270811311 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 51111-0810 vs G8270811311 |
8614-10-8-1-YO-5 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51111-0810 vs 8614-10-8-1-YO-5 |
26-35-9080 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51111-0810 vs 26-35-9080 |
10022753-108LF | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 51111-0810 vs 10022753-108LF |