-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.4476 / $0.7432 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.4476 / $0.7432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51112-1230
Molex
Buy Now
Datasheet
|
Compare Parts:
51112-1230
Molex
Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51112-1230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51112-1230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS12P-L5H21 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-L5H21 |
CMS12P-G5H11 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-G5H11 |
CMS12P-G5S32 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-G5S32 |
CMS12P-G5H16 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-G5H16 |
CMS12P-L5M25 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-L5M25 |
CMS12P-G5S03 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-G5S03 |
CMS12P-G5M22 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-G5M22 |
CMS12P-05S31 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-05S31 |
CMS12P-S5M14 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-S5M14 |
CMS12P-G5S22 | Board Connector, 12 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | 51112-1230 vs CMS12P-G5S22 |