5111595-2
TE Connectivity
Description: 014 ASSY SYS 50 PADDLEBOARD

Overview of 5111595-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 5111595-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 61M2932
Newark 014 Assy Sys 50 Paddleboard |Amp Te Connectivity 5111595-2 RoHS: Not Compliant Min Qty: 161 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.5900
  • 250 $8.5800
  • 500 $7.6800
$7.6800 / $9.5900 Buy Now
DISTI # 5111595-2-ND
DigiKey CONN IDC 14POS VERT Min Qty: 161 Lead time: 12 Weeks Container: Tray Temporarily Out of Stock
  • 161 $9.3438
$9.3438 Buy Now
DISTI # 5111595-2
Avnet Americas Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 5111595-2) RoHS: Compliant Min Qty: 161 Package Multiple: 161 Lead time: 9 Weeks, 5 Days Container: Tray 0
  • 161 $6.7693
$6.7693 Buy Now
DISTI # 571-5111595-2
Mouser Electronics Headers & Wire Housings 014 ASSY SYS 50 PADDLEBOARD RoHS: Compliant 0
  • 161 $9.5100
  • 322 $9.0500
  • 483 $8.7500
$8.7500 / $9.5100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 161 Package Multiple: 161 Lead time: 10 Weeks Container: Tray 0
Tray
  • 161 $6.6400
$6.6400 Buy Now
DISTI # AMP5111595-2
Heilind Electronics 014 ASSY SYS 50 PADDLEBOARD Americas - 0 in Stock
  • 161 $8.5471
  • 322 $8.4195
  • 966 $7.9186
$7.9186 / $8.5471 Buy Now
Onlinecomponents.com 014 ASSY SYS 50 PADDLEBOARD RoHS: Compliant 0
  • 41 $11.0800
  • 81 $8.4100
  • 121 $7.8800
  • 161 $7.7200
$7.7200 / $11.0800 Buy Now
DISTI # AMP5111595-2
Interstate Connecting Components 014 ASSY SYS 50 PADDLEBOARD 0
  • 161 $8.5471
  • 322 $8.4195
  • 966 $7.9186
$7.9186 / $8.5471 Buy Now
DISTI # 5111595-2
Avnet Abacus (Alt: 5111595-2) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 014 ASSY SYS 50 PADDLEBOARD RoHS: Compliant 0
  • 41 $11.0800
  • 81 $8.4100
  • 121 $7.8800
  • 161 $7.7200
$7.7200 / $11.0800 Buy Now

CAD Models for 5111595-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5111595-2 by TE Connectivity

5111595-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
9 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Depth
0.548 inch
Body Length
0.02 inch
Body/Shell Style
PLUG
Cable Types
RIBBON
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
.5A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
100u inch
Polarization Key
POLARIZED
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
0.64 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Wire Size-Max
30 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. 5111595-2
    TE Connectivity
    014 ASSY SYS 50 PADDLEBOARD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5111595-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5111595-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5111595-2 would you like to use for your alert(s)?
  • Please alert me when 5111595-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5111595-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5111595-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5111595-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5111595-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5111595-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: