Part Details for 51145-3023J by Amphenol FCi
Overview of 51145-3023J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 51145-3023J
51145-3023J CAD Models
51145-3023J Part Data Attributes
|
51145-3023J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51145-3023J
Amphenol FCi
Board Connector, 92 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 92 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51145-3023J
This table gives cross-reference parts and alternative options found for 51145-3023J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51145-3023J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50726-5023H | Board Connector, 92 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51145-3023J vs 50726-5023H |
HM1W43ZPR150H6LF | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 51145-3023J vs HM1W43ZPR150H6LF |
MOLC-123-02-SM-Q-LC-P | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51145-3023J vs MOLC-123-02-SM-Q-LC-P |
51145-3023H | Board Connector, 92 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51145-3023J vs 51145-3023H |
50009-5023GLF | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51145-3023J vs 50009-5023GLF |
50009-3023C | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51145-3023J vs 50009-3023C |
HM1W43ZPR150H6 | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51145-3023J vs HM1W43ZPR150H6 |
70443-331 | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51145-3023J vs 70443-331 |
PTT-123-01-S-Q | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Samtec Inc | 51145-3023J vs PTT-123-01-S-Q |
50009-1023L | Board Connector, 92 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51145-3023J vs 50009-1023L |