Part Details for 51145-5044J by Amphenol FCi
Overview of 51145-5044J by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 51145-5044J
51145-5044J CAD Models
51145-5044J Part Data Attributes
|
51145-5044J
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51145-5044J
Amphenol FCi
Board Connector, 176 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 176 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51145-5044J
This table gives cross-reference parts and alternative options found for 51145-5044J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51145-5044J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50016-144C | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51145-5044J vs 50016-144C |
50016-344C | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51145-5044J vs 50016-344C |
60001-5044J | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51145-5044J vs 60001-5044J |
50009-5044GLF | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51145-5044J vs 50009-5044GLF |
60001-5044A | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-5044J vs 60001-5044A |
650532-5 | 176 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 51145-5044J vs 650532-5 |
50009-1044ALF | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 51145-5044J vs 50009-1044ALF |
50776-A44J | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-5044J vs 50776-A44J |
50016-344J | Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-5044J vs 50016-344J |
50726-1044J | Board Connector, 176 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51145-5044J vs 50726-1044J |