-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5285
|
Newark | Wire-To-Board Connector, Panelmate 51146 Series, Crimp, Receptacle, 15, 1.25 Mm |Molex 51146-1500 (Alternate Part Number: 800754246460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6670 / $1.0200 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 15 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag RoHS: Compliant |
57559 Partner Stock |
|
$0.4963 / $0.8029 | Buy Now |
DISTI #
Molex 51146-1500
|
PEI Genesis | Board Connector, Contact | 57559 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 15 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag RoHS: Compliant |
57559 Partner Stock |
|
$0.4963 / $0.8029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51146-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
51146-1500
Molex
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANELMATE, COMPATIBLE CONTACTS: 50641-8041; 50753-8141, LOW PROFILE, POLARIZED | |
Body Breadth | 0.071 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.865 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.085 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 51146-1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51146-1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-3151 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug | Molex | 51146-1500 vs 26-03-3151 |