-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8232
|
Newark | Connector Housing, Rcpt, 2Pos, 2.5Mm Rohs Compliant: Yes |Molex 51163-0200 (Alternate Part Number: 800753325326 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27627 |
|
$0.1310 / $0.2440 | Buy Now |
DISTI #
57H2725
|
Newark | Header Connector, cable Mount, plug,2 Contacts, skt,0.098 Pitch, crimp Terminal, latch Rohs Compliant: Yes |Molex 51163-0200 (Alternate Part Number: 800753325326 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
92M5301
|
Newark | Header Connector, cable Mount, plug,2 Contacts, skt,0.098 Pitch, crimp Terminal, latch Rohs Compliant: Yes |Molex 51163-0200 (Alternate Part Number: 800753325326 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
538-51163-0200
|
Mouser Electronics | Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG RoHS: Compliant | 22726 |
|
$0.0830 / $0.2300 | Buy Now |
DISTI #
74767370
|
RS | 2.5mm Pitch, Mini-Lock Receptacle Crimp Housing, 2 Circuits, Natural | Molex Incorporated 51163-0200 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0850 | RFQ |
|
Onlinecomponents.com | Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
5070 Partner Stock |
|
$0.0714 / $0.0816 | Buy Now |
DISTI #
51163-0200
|
TTI | Headers & Wire Housings 2.5 W/B REC HSG 2.5 W/B REC HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 20000 In Stock |
|
$0.0800 | Buy Now |
|
Master Electronics | Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
5070 Partner Stock |
|
$0.0714 / $0.0816 | Buy Now |
DISTI #
10192816
|
TestEquity LLC | Molex 51163-0200 Headers & Wire Housings, 2.5 W/B Receptacle Hsg 2.5 W/B Receptacle Hsg | 5070 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51163-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
51163-0200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50752-8000; 50752-8100, LATCHED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51163-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51163-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1254S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Socket | Leoco USA Corp | 51163-0200 vs 1254S020000 |
50-57-9502 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 51163-0200 vs 50-57-9502 |
65486-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | Amphenol FCi | 51163-0200 vs 65486-002 |
66414-035LF | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 51163-0200 vs 66414-035LF |