Part Details for 5117 by Adafruit Industries
Overview of 5117 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1309
|
Newark | Stepper Motor - Nema-23 Size With 9Mm Gt2 Pulley - 140 Oz/In 2.8A |Adafruit 5117 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6900 | Buy Now |
DISTI #
1528-5117-ND
|
DigiKey | STEPPER MOTOR - NEMA-23 SIZE WIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4 In Stock |
|
$31.1900 | Buy Now |
DISTI #
485-5117
|
Mouser Electronics | Adafruit Accessories Stepper Motor - NEMA-23 Size with 9mm GT2 Pulley - 140 oz/in 2.8A RoHS: Not Compliant | 0 |
|
$31.1800 | Order Now |
Part Details for 5117
5117 CAD Models
5117 Part Data Attributes
|
5117
Adafruit Industries
Buy Now
|
Compare Parts:
5117
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |