Part Details for 5118 by Keystone Electronics Corp
Overview of 5118 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2480
|
Newark | Test Point, Pcb, Grey, Through Hole, Product Range:-, Connector Colour:Grey, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Keystone 5118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18203 |
|
$0.1920 / $0.3930 | Buy Now |
DISTI #
36-5118-ND
|
DigiKey | PC TEST POINT MINIATURE GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
52361 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5118
|
Mouser Electronics | Test Plugs & Test Jacks MINI TEST POINT-GRAY .040" RoHS: Compliant | 7551 |
|
$0.1470 / $0.3700 | Buy Now |
DISTI #
70914853
|
RS | Test Point, Mini, THM, PC, .300 L, .100 OD, Heat Resistant Nylon 46, Grey | Keystone Electronics 5118 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2440 / $0.3750 | RFQ |
|
Future Electronics | Grey Miniature PC Test Point RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 500 Container: Bulk | 300Bulk |
|
$0.2450 / $0.2700 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
DISTI #
000000000002597779
|
Sager | Test Plugs & Test Jacks MINI TEST POINT-GRAY .040 Min Qty: 500 | 100 |
|
$0.1456 / $0.2493 | Buy Now |
DISTI #
2501304
|
element14 Asia-Pacific | TEST POINT, PCB, GREY, THROUGH HOLE RoHS: Compliant Min Qty: 1 Container: Each | 18203 |
|
$0.2468 / $0.2622 | Buy Now |
DISTI #
2667571
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$22.7240 / $24.6997 | Buy Now |
DISTI #
2501304
|
Farnell | TEST POINT, PCB, GREY, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 18203 |
|
$0.1981 / $0.4063 | Buy Now |
Part Details for 5118
5118 CAD Models
5118 Part Data Attributes
|
5118
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5118
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | PHOSPHOR BRONZE, SILVER PLATED | |
Connector Type | INTERCONNECTION DEVICE |