Part Details for 5119 by Keystone Electronics Corp
Overview of 5119 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 5119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2481
|
Newark | Test Point, Pcb, Purple, Through Hole, Product Range:-, Connector Colour:Purple, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Keystone 5119 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4231 |
|
$0.1130 | Buy Now |
DISTI #
36-5119-ND
|
DigiKey | PC TEST POINT MINIATURE PURPLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
28271 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5119
|
Mouser Electronics | Test Plugs & Test Jacks TEST POINT PURPLE RoHS: Compliant | 4740 |
|
$0.1520 / $0.3800 | Buy Now |
DISTI #
70914854
|
RS | Test Point, Mini, THM, PC, .300 L, .100 OD, Heat Resistant Nylon 46, Purple | Keystone Electronics 5119 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2540 / $0.3900 | RFQ |
|
Future Electronics | Purple Base Silver Plated Miniature PC Test Point RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 2643Bulk |
|
$0.2500 / $0.2700 | Buy Now |
|
Bisco Industries | 505 |
|
Buy Now | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 2560 |
|
$0.2434 / $0.6085 | Buy Now | |
DISTI #
000000000002597780
|
Sager | Test Plugs & Test Jacks TEST POINT PURPLE Min Qty: 500 | 0 |
|
$0.1456 / $0.2493 | Buy Now |
|
LCSC | - Pogo Pin Spring Probe Connector ROHS | 136 |
|
$0.1999 / $0.3968 | Buy Now |
Part Details for 5119
5119 CAD Models
5119 Part Data Attributes:
|
5119
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5119
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | PHOSPHOR BRONZE, SILVER PLATED | |
Connector Type | INTERCONNECTION DEVICE |