-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1266
|
Newark | Connector Housing, Rcpt, 3Pos, Product Range:Mini-Latch 51191 Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:2.5Mm, For Use With:Molex Mini-Latch 50802 Series Socket Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 51191-0300 (Alternate Part Number: 800753327726 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17919 |
|
$0.1460 / $0.2860 | Buy Now |
DISTI #
30AC5071
|
Newark | 2.5 W/B Hsg Rohs Compliant: Yes |Molex 51191-0300 (Alternate Part Number: 800753327726 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 40000 |
|
$0.1240 | Buy Now |
DISTI #
80K9876
|
Newark | Header Connector,cable Mount,plug,3 Contacts,skt,0.098 Pitch Rohs Compliant: Yes |Molex 51191-0300 (Alternate Part Number: 800753327726 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.3140 | Buy Now |
DISTI #
0511910300
|
Avnet Americas | Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511910300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40000 |
|
RFQ | |
DISTI #
538-51191-0300
|
Mouser Electronics | Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG RoHS: Compliant | 22448 |
|
$0.0870 / $0.2200 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
DISTI #
MOL51191-0300.P300
|
Heilind Electronics | VALUE ADD 300 PER PKG - 2.5 W/B HSG | Americas - 0 in Stock |
|
$0.1269 / $0.1604 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
21857 In Stock |
|
$0.0830 / $0.1034 | Buy Now |
DISTI #
77313697
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Mini-Latch Bag Min Qty: 950 Package Multiple: 1 | Americas - 39084 |
|
$0.0813 / $0.0985 | Buy Now |
DISTI #
66241291
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural Mini-Latch Bag Min Qty: 658 Package Multiple: 1 | Americas - 17980 |
|
$0.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51191-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
51191-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50802-9001; 50802-9101 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.421 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Diameter-Min | 0.045 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |