-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2817
|
Newark | 2.5 W/W Panel Mount Hsg Rohs Compliant: Yes |Molex 51198-0600 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
538-51198-0600
|
Mouser Electronics | Headers & Wire Housings 2.5 W/W PANEL MOUNT W/W PANEL MOUNT HSG RoHS: Compliant | 11441 |
|
$0.1440 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant | 0 |
|
$0.1540 / $0.2090 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), MALE, 0.098 INCH PITCH, CRIMP TERMINAL, LOCKING, WHITE INSULATOR, PLUG | 352 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
3222669
|
element14 Asia-Pacific | PLUG HOUSING, POLYESTER, 6POS, 2.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1655 / $0.3841 | Buy Now |
DISTI #
3222669
|
Farnell | PLUG HOUSING, POLYESTER, 6POS, 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.2127 / $0.4518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51198-0600
Molex
Buy Now
Datasheet
|
Compare Parts:
51198-0600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50837-8000; 50837-8100, POLARIZED | |
Body Breadth | 0.307 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.953 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | 51103-0600 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 51198-0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51198-0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1501WV0-6P | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Jowle Technology Co Ltd | 51198-0600 vs A1501WV0-6P |