-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5379
|
Newark | 2.5 W/W Panel Mount W/W Panel Mount Hsg |Molex 51198-0900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9213 |
|
$0.2760 / $0.4670 | Buy Now |
DISTI #
01J8444
|
Newark | 2.5 W/W Panel Mount Hsg Rohs Compliant: Yes |Molex 51198-0900 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 | Buy Now |
DISTI #
538-51198-0900
|
Mouser Electronics | Headers & Wire Housings 2.5 W/W PANEL MOUNT W/W PANEL MOUNT HSG RoHS: Compliant | 6331 |
|
$0.1940 / $0.4600 | Buy Now |
|
Onlinecomponents.com | Conn Housing M 9 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
9213 Partner Stock |
|
$0.1785 / $0.2142 | Buy Now |
|
Master Electronics | Conn Housing M 9 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant |
9213 Partner Stock |
|
$0.1785 / $0.2142 | Buy Now |
DISTI #
10192850
|
TestEquity LLC | Molex 51198-0900 2.50mm Pitch, Mini-Lock Plug Crimp Housing, Single Row, Positive Lock, 9 Circuits, Natural | 9213 |
|
$0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51198-0900
Molex
Buy Now
Datasheet
|
Compare Parts:
51198-0900
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | COMPATIBLE CONTACTS: 50837-8000; 50837-8100, POLARIZED | |
Body Breadth | 0.307 inch | |
Body Depth | 0.906 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | 51103-0900 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |