Part Details for 511ABA25M0000AAGR by Skyworks Solutions Inc
Overview of 511ABA25M0000AAGR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511ABA25M0000AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511ABA25M0000AAGR-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVPECL Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5450 | Buy Now |
DISTI #
634-511ABA25M00AAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.5500 | Order Now |
DISTI #
81017270
|
Verical | Oscillator XO 25MHz ±50ppm LVPECL 52% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2333 | Americas - 800 |
|
$11.2499 | Buy Now |
DISTI #
511ABA25M00AAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511ABA25M0000AAGR
511ABA25M0000AAGR CAD Models
511ABA25M0000AAGR Part Data Attributes
|
511ABA25M0000AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511ABA25M0000AAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 43 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |