Part Details for 511R-2F by API Delevan
Results Overview of 511R-2F by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
511R-2F Information
511R-2F by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MUSBRA511R0 | Amphenol Communications Solutions | Rugged USB 2.0, Input Output Connector, IP67, Vertical on PCB, 4 Position per port for USB Type A, Low Profile Shell for Type A, Metric Thread | |
| MUSBRA511R5 | Amphenol Communications Solutions | Rugged USB, Gen 2, Type A | |
| 10067847-511RLF | Amphenol Communications Solutions | SD/MMC |
Price & Stock for 511R-2F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
511R-2F-ND
|
DigiKey | FIXED IND 160NH 2.37A 40 MOHM TH Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$5.3669 | Buy Now |
|
DISTI #
807-511R-2F
|
Mouser Electronics | RF Inductors - Leaded .16uH 1% .04ohm MoldUnshield Coil TH RoHS: Compliant | 0 |
|
$5.8200 | Order Now |
US Tariff Estimator: 511R-2F by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
511R-2F Part Data Attributes
|
|
511R-2F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
511R-2F
API Delevan
General Purpose Inductor, 0.16uH, 1%, 1 Element, Phenolic-Core
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Construction | Tubular | |
| Core Material | Phenolic | |
| DC Resistance | 0.04 Ω | |
| Inductance-Nom (L) | 0.16 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 36.58 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 3.96 Mm | |
| Package Length | 9.53 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 14 Inch | |
| Quality Factor-Min (at L-nom) | 50 | |
| Rated Current-Max | 2.37 A | |
| Self Resonance Frequency | 525 Mhz | |
| Shape/Size Description | Tubular Package | |
| Shielded | No | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Placement | Axial | |
| Terminal Shape | Wire | |
| Test Frequency | 25 Mhz | |
| Tolerance | 1% |