Part Details for 511ABA106M250AAG by Silicon Laboratories Inc
Overview of 511ABA106M250AAG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 511ABA106M250AAG
511ABA106M250AAG CAD Models
511ABA106M250AAG Part Data Attributes
|
511ABA106M250AAG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
511ABA106M250AAG
Silicon Laboratories Inc
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVPECL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |