Part Details for 511ABA125M000BAG by Silicon Laboratories Inc
Overview of 511ABA125M000BAG by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511ABA125M000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0631
|
Newark | Osc, 125Mhz, ±50Ppm, 3.3V, Smd, Frequency Nom:125Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Si511 Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Silicon Labs 511ABA125M000BAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2393913
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9004 / $4.1504 | Buy Now |
Part Details for 511ABA125M000BAG
511ABA125M000BAG CAD Models
511ABA125M000BAG Part Data Attributes
|
511ABA125M000BAG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
511ABA125M000BAG
Silicon Laboratories Inc
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Silicon Labs | |
JESD-609 Code | e4 | |
Manufacturer Series | SI511 | |
Oscillator Type | LVPECL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |