Part Details for 511ABA156M000AAGR by Skyworks Solutions Inc
Overview of 511ABA156M000AAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511ABA156M000AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511ABA156M000AAGR-ND
|
DigiKey | XTAL OSC XO 156.0000MHZ LVPECL Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7849 | Buy Now |
DISTI #
634-511ABA156000AAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
DISTI #
511ABA156M0AAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511ABA156M000AAGR
511ABA156M000AAGR CAD Models
511ABA156M000AAGR Part Data Attributes
|
511ABA156M000AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511ABA156M000AAGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 156MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.565 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 0.565 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 511ABA156M000AAGR
This table gives cross-reference parts and alternative options found for 511ABA156M000AAGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511ABA156M000AAGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510ABA156M254AAGR | LVPECL Output Clock Oscillator, 156.254MHz Nom, | Skyworks Solutions Inc | 511ABA156M000AAGR vs 510ABA156M254AAGR |
510ABA156M254AAG | LVPECL Output Clock Oscillator, 156.254MHz Nom, | Skyworks Solutions Inc | 511ABA156M000AAGR vs 510ABA156M254AAG |
511ABA156M000AAG | LVPECL Output Clock Oscillator, 156MHz Nom, | Skyworks Solutions Inc | 511ABA156M000AAGR vs 511ABA156M000AAG |