Part Details for 511D127M050CD4D by Vishay Intertechnologies
Overview of 511D127M050CD4D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 511D127M050CD4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K5957
|
Newark | Capacitor,120Uf,50Vdc,20-% Tol,20+% Tol |Vishay 511D127M050CD4D Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.8200 | Buy Now |
DISTI #
511D127M050CD4D
|
Avnet Americas | Cap Aluminum 120uF 50V 20% (10.5 X 17mm) Radial Aluminum Cylindrical Can 5mm 302mA 2000 hr 105°C Bulk - Bulk (Alt: 511D127M050CD4D) RoHS: Not Compliant Min Qty: 430 Package Multiple: 430 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8931 / $3.6753 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 430 Package Multiple: 430 Lead time: 28 Weeks | 0 |
|
$2.8600 | Buy Now |
Part Details for 511D127M050CD4D
511D127M050CD4D CAD Models
511D127M050CD4D Part Data Attributes
|
511D127M050CD4D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
511D127M050CD4D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1320 mΩ | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1208 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |