Part Details for 511ECA100M000CAGR by Skyworks Solutions Inc
Overview of 511ECA100M000CAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511ECA100M000CAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-511ECA100M000CAGRTR-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5824 | Buy Now |
DISTI #
634-11ECA100M000CAGR
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.5900 | Order Now |
DISTI #
511ECA100M0CAGR
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511ECA100M000CAGR
511ECA100M000CAGR CAD Models
511ECA100M000CAGR Part Data Attributes
|
511ECA100M000CAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511ECA100M000CAGR
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 100MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.565 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,49 | |
Physical Dimension | 3.2mm x 2.5mm x 1.1mm | |
Rise Time-Max | 0.565 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |