Part Details for 511ECA10M0000BAG by Skyworks Solutions Inc
Overview of 511ECA10M0000BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511ECA10M0000BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511ECA10M0000BAG-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ LVPECL Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.5517 | Buy Now |
DISTI #
634-511ECA10M0000BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.0700 / $5.4100 | Order Now |
DISTI #
511ECA10M000BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511ECA10M0000BAG
511ECA10M0000BAG CAD Models
511ECA10M0000BAG Part Data Attributes
|
511ECA10M0000BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511ECA10M0000BAG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 10MHz Nom, CLCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.565 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 0.565 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 43 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 511ECA10M0000BAG
This table gives cross-reference parts and alternative options found for 511ECA10M0000BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511ECA10M0000BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511ECA10M0000BAGR | LVPECL Output Clock Oscillator, 10MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511ECA10M0000BAG vs 511ECA10M0000BAGR |