511FBA156M250AAG
Description: LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN

Overview of 511FBA156M250AAG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 511FBA156M250AAG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 336-2659-ND
DigiKey XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 8 Weeks Container: Strip 33
In Stock
  • 1 $5.6700
  • 10 $5.3570
  • 50 $5.1994
  • 100 $4.9631
  • 500 $4.7268
  • 1,000 $4.0966
  • 2,500 $3.9390
$3.9390 / $5.6700 Buy Now
DISTI # 634-511FBA156M250AAG
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant 70
  • 1 $5.6700
  • 10 $5.3500
  • 50 $5.1900
  • 100 $4.9600
  • 200 $4.7200
  • 400 $4.2500
  • 1,000 $4.0900
$4.0900 / $5.6700 Buy Now
DISTI # 511FBA156M25AAG
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 511FBA156M250AAG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 511FBA156M250AAG by Skyworks Solutions Inc

511FBA156M250AAG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Package Description
CLCC, 6 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
Skyworks
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT
Fall Time-Max
0.8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.8 ns
Screening Level
MIL-STD-883
Supply Current-Max
23 mA
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 511FBA156M250AAG
    Skyworks Solutions Inc
    LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN
    VS

Related Parts for 511FBA156M250AAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 511FBA156M250AAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 511FBA156M250AAG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 511FBA156M250AAG would you like to use for your alert(s)?
  • Please alert me when 511FBA156M250AAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 511FBA156M250AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 511FBA156M250AAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 511FBA156M250AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 511FBA156M250AAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 511FBA156M250AAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: