Part Details for 511MCA24M0000AAG by Skyworks Solutions Inc
Overview of 511MCA24M0000AAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511MCA24M0000AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-511MCA24M0000AAG-ND
|
DigiKey | DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.8549 | Buy Now |
DISTI #
634-511MCA24M0000AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.2200 / $5.7100 | Order Now |
DISTI #
511MCA24M000AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511MCA24M0000AAG
511MCA24M0000AAG CAD Models
511MCA24M0000AAG Part Data Attributes
|
511MCA24M0000AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511MCA24M0000AAG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 24MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | |
Fall Time-Max | 1.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 1.2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for 511MCA24M0000AAG
This table gives cross-reference parts and alternative options found for 511MCA24M0000AAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511MCA24M0000AAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
511NCA24M0000AAGR | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | 511MCA24M0000AAG vs 511NCA24M0000AAGR |
511MCA24M0000BAGR | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | 511MCA24M0000AAG vs 511MCA24M0000BAGR |
511NCA24M0000AAG | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | 511MCA24M0000AAG vs 511NCA24M0000AAG |
511MCA24M0000BAG | CMOS Output Clock Oscillator, 24MHz Nom, | Skyworks Solutions Inc | 511MCA24M0000AAG vs 511MCA24M0000BAG |