Part Details for 512 F/2 550 by ebm-papst
Overview of 512 F/2 550 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512 F/2 550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9291706550
|
Avnet Abacus | Fan DC Axial 512F/2-550, 50x15mm, 12VDC, 20m/h, 30dB(A)Cable, 500mm+Conn (Alt: 9291706550) RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Abacus - 0 |
|
Buy Now |