Part Details for 512-900-0366H by Winchester Interconnect
Overview of 512-900-0366H by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 512-900-0366H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | RA SMB PLUG LOW PROFILE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 512-900-0366H
512-900-0366H CAD Models
512-900-0366H Part Data Attributes
|
512-900-0366H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
512-900-0366H
Winchester Interconnect
RF SMB Connector, 1 Contact(s), Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.375 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-178 | |
Connector Type | RF SMB CONNECTOR | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Total Number of Contacts | 1 |