Part Details for 512-900-0630N by Winchester Interconnect
Overview of 512-900-0630N by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512-900-0630N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SMB Package Multiple: 1 | 250 |
|
Buy Now |
Part Details for 512-900-0630N
512-900-0630N CAD Models
512-900-0630N Part Data Attributes
|
512-900-0630N
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
512-900-0630N
Winchester Interconnect
RF SMB Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLE: RG-316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.51 |