Part Details for 512-900-0631N by Winchester Interconnect
Overview of 512-900-0631N by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-631NED | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-631NEB | Coilcraft Inc | General Purpose Inductor | |
XAL1350-631NE | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
Price & Stock for 512-900-0631N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | SMB Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 512-900-0631N
512-900-0631N CAD Models
512-900-0631N Part Data Attributes
|
512-900-0631N
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
512-900-0631N
Winchester Interconnect
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLE: RG-316, SHIELDED | |
Body Breadth | 0.51 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.25 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Resistance | 8 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.51 | |
Withdrawl Force-Min | 8.896 N |