Part Details for 512 by Keystone Electronics Corp
Overview of 512 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9899
|
Newark | Handle Rohs Compliant: Yes |Keystone 512 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6800 / $9.5900 | Buy Now |
DISTI #
36-512-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 5" Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0951 | Buy Now |
DISTI #
534-512
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL ALUM BK A 5.00 RoHS: Compliant | 0 |
|
$6.5500 / $10.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.0400 | Buy Now |
DISTI #
KEYS512
|
TME | Holder, aluminium, black, H: 38.1mm, W: 6.35mm, Holes pitch: 127mm Min Qty: 1 | 0 |
|
$7.4200 / $9.5500 | RFQ |
DISTI #
000000000000358761
|
Sager | Racks & Rack Cabinet Accessories HNDL ALUM BK A 5.00 | 0 |
|
Buy Now |
Part Details for 512
512 CAD Models
512 Part Data Attributes
|
512
Keystone Electronics Corp
Buy Now
|
Compare Parts:
512
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |